Gray Wire Ferrule Connector DIN 20 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1075

DigiKey Part Number
288-MC1075TR-ND - Tape & Reel (TR)
288-MC1075CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC1075
Description
CONN FERRULE DIN 20AWG GRAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 20 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
American Electrical Inc.
Style
DIN
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size
20 AWG (0.75mm²)
Part Status
Active
Color
Gray
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 637
Factory Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,73100 Kč17,31 Kč
251,62680 Kč40,67 Kč
501,54740 Kč77,37 Kč
1001,47240 Kč147,24 Kč
2501,38064 Kč345,16 Kč
5001,31474 Kč657,37 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,25175 Kč1 251,75 Kč
2 0001,19179 Kč2 383,58 Kč
3 0001,15818 Kč3 474,54 Kč
5 0001,11710 Kč5 585,50 Kč
7 0001,09089 Kč7 636,23 Kč
10 0001,06374 Kč10 637,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč