Hand Crimper Tool
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEX 26-8

DigiKey Part Number
288-1588-ND
Manufacturer
Manufacturer Product Number
HEX 26-8
Description
HEX FERRULE CRIMPER 26-8 AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 720,35000 Kč4 720,35 Kč
54 375,43800 Kč21 877,19 Kč
104 234,87700 Kč42 348,77 Kč
254 056,11640 Kč101 402,91 Kč
Manufacturers Standard Package
Unit Price without VAT:4 720,35000 Kč
Unit Price with VAT:5 711,62350 Kč