


CDC22-12 | |
|---|---|
DigiKey Part Number | 288-1521-ND |
Manufacturer | |
Manufacturer Product Number | CDC22-12 |
Description | RELAY CONTACTOR 3PST 40A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 40 A 12VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 12VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | - | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 598,79000 Kč | 1 598,79 Kč |
| 10 | 1 423,72700 Kč | 14 237,27 Kč |
| 25 | 1 359,41880 Kč | 33 985,47 Kč |
| 50 | 1 312,67740 Kč | 65 633,87 Kč |
| 100 | 1 267,51280 Kč | 126 751,28 Kč |
| Unit Price without VAT: | 1 598,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 934,53590 Kč |


