


CDC18-12 | |
|---|---|
DigiKey Part Number | 288-1519-ND |
Manufacturer | |
Manufacturer Product Number | CDC18-12 |
Description | RELAY CONTACTOR 3PST 32A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 32 A 12VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 12VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 32 A | |
Switching Voltage | - | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 170,64000 Kč | 1 170,64 Kč |
| 10 | 1 042,59300 Kč | 10 425,93 Kč |
| 25 | 995,53200 Kč | 24 888,30 Kč |
| 50 | 961,30940 Kč | 48 065,47 Kč |
| 100 | 928,24390 Kč | 92 824,39 Kč |
| Unit Price without VAT: | 1 170,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 416,47440 Kč |



