




C20A2P-489 | |
|---|---|
DigiKey Part Number | 288-1366-ND |
Manufacturer | |
Manufacturer Product Number | C20A2P-489 |
Description | CIR BRKR MAG-HYDR 20A 240VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, UL489, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 627,80000 Kč | 1 627,80 Kč |
| 6 | 1 321,73000 Kč | 7 930,38 Kč |
| 12 | 1 218,90000 Kč | 14 626,80 Kč |
| 54 | 1 021,09259 Kč | 55 139,00 Kč |
| 102 | 946,70931 Kč | 96 564,35 Kč |
| Unit Price without VAT: | 1 627,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 969,63800 Kč |






