C15A2P-489
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C15A2P-489
C15A2P-489
C15A2P-489
Circuit Breaker Basics - Another Teaching Moment

C15A2P-489

DigiKey Part Number
288-1365-ND
Manufacturer
Manufacturer Product Number
C15A2P-489
Description
CIR BRKR MAG-HYDR 15A 240VAC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 15A 240 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
15A
Voltage Rating - AC
240 V
Actuator Type
Lever
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, UL489, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 627,80000 Kč1 627,80 Kč
61 321,73000 Kč7 930,38 Kč
121 218,90000 Kč14 626,80 Kč
541 021,09259 Kč55 139,00 Kč
102946,70931 Kč96 564,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1 627,80000 Kč
Unit Price with VAT:1 969,63800 Kč