




C15A1P-489 | |
|---|---|
DigiKey Part Number | 288-1358-ND |
Manufacturer | |
Manufacturer Product Number | C15A1P-489 |
Description | CIR BRKR MAG-HYDR 15A 240VAC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, UL489, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 866,42000 Kč | 866,42 Kč |
| 5 | 718,77400 Kč | 3 593,87 Kč |
| 12 | 649,09417 Kč | 7 789,13 Kč |
| 60 | 537,43100 Kč | 32 245,86 Kč |
| 108 | 501,31157 Kč | 54 141,65 Kč |
| 252 | 453,12381 Kč | 114 187,20 Kč |
| Unit Price without VAT: | 866,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 048,36820 Kč |








