Locknut For PG11 Thread - Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8211

DigiKey Part Number
288-1659-ND
Manufacturer
Manufacturer Product Number
A8211
Description
LOCKNUT PG 11 NYLON GRAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Locknut For PG11 Thread - Cable Glands
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Locknut
For Use With/Related Products
PG11 Thread - Cable Glands
Material
Polyamide (PA), Nylon
Features
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
109,42800 Kč94,28 Kč
258,82760 Kč220,69 Kč
508,40760 Kč420,38 Kč
1008,00440 Kč800,44 Kč
3007,40600 Kč2 221,80 Kč
5007,14352 Kč3 571,76 Kč
1 0006,80230 Kč6 802,30 Kč
2 5006,37625 Kč15 940,62 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč