Cable Gland Polyamide (PA), Nylon PG11 Light Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1555.11.10

DigiKey Part Number
288-A1555.11.10-ND
Manufacturer
Manufacturer Product Number
A1555.11.10
Description
CABLE GLAND 4-10MM PG11 POLYAMID
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG11 Light Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.157" (4.00mm)
Outside Cable Diameter (Max)
0.394" (10.00mm)
Thread Size
PG11
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
0.732" (18.6mm)
Material
Polyamide (PA), Nylon
Includes
Sealing Ring
Color
Light Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-30°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1042,26900 Kč422,69 Kč
2539,61920 Kč990,48 Kč
5037,72500 Kč1 886,25 Kč
10035,92340 Kč3 592,34 Kč
25033,67324 Kč8 418,31 Kč
50032,06520 Kč16 032,60 Kč
1 00030,53508 Kč30 535,08 Kč
2 50028,62464 Kč71 561,60 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč