
A8011 | |
|---|---|
DigiKey Part Number | 288-A8011-ND |
Manufacturer | |
Manufacturer Product Number | A8011 |
Description | LOCKNUT NICKEL PLATED BRASS PG11 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Locknut For PG11 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | PG11 Thread - Cable Glands | |
Material | Brass, Nickel Plated | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 10 | 19,70300 Kč | 197,03 Kč |
| 25 | 18,46520 Kč | 461,63 Kč |
| 50 | 17,58100 Kč | 879,05 Kč |
| 100 | 16,73900 Kč | 1 673,90 Kč |
| 250 | 15,69068 Kč | 3 922,67 Kč |
| 500 | 14,94086 Kč | 7 470,43 Kč |
| 1 000 | 14,22748 Kč | 14 227,48 Kč |
| 2 500 | 13,33694 Kč | 33 342,35 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |





