
A1100.11.085 | |
|---|---|
DigiKey Part Number | 288-A1100.11.085-ND |
Manufacturer | |
Manufacturer Product Number | A1100.11.085 |
Description | CABLE GLAND 5.5-8.5MM PG11 BRASS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG11 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.217" (5.50mm) | |
Outside Cable Diameter (Max) | 0.335" (8.50mm) | |
Thread Size | PG11 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.732" (18.6mm) | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,45000 Kč | 205,45 Kč |
| 10 | 174,63100 Kč | 1 746,31 Kč |
| 25 | 163,69320 Kč | 4 092,33 Kč |
| 50 | 155,87520 Kč | 7 793,76 Kč |
| 100 | 148,43620 Kč | 14 843,62 Kč |
| 250 | 139,14640 Kč | 34 786,60 Kč |
| 500 | 132,50976 Kč | 66 254,88 Kč |
| 1 000 | 126,19222 Kč | 126 192,22 Kč |
| Unit Price without VAT: | 205,45000 Kč |
|---|---|
| Unit Price with VAT: | 248,59450 Kč |


