
A8000.17 | |
|---|---|
DigiKey Part Number | 288-A8000.17-ND |
Manufacturer | |
Manufacturer Product Number | A8000.17 |
Description | LOCKNUT NICKEL PLATED BRASS M16 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Locknut For M16 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | M16 Thread - Cable Glands | |
Material | Brass, Nickel Plated | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,42600 Kč | 224,26 Kč |
| 25 | 21,02320 Kč | 525,58 Kč |
| 50 | 20,01940 Kč | 1 000,97 Kč |
| 100 | 19,06200 Kč | 1 906,20 Kč |
| 300 | 17,63903 Kč | 5 291,71 Kč |
| 500 | 17,01384 Kč | 8 506,92 Kč |
| 1 000 | 16,20164 Kč | 16 201,64 Kč |
| 2 500 | 15,18743 Kč | 37 968,58 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |






