
A1100.17.060 | |
|---|---|
DigiKey Part Number | 288-A1100.17.060-ND |
Manufacturer | |
Manufacturer Product Number | A1100.17.060 |
Description | CABLE GLAND 4.5-6MM M16 BRASS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.177" (4.50mm) | |
Outside Cable Diameter (Max) | 0.236" (6.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.630" (16.0mm) | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal, Strain Relief | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,56000 Kč | 188,56 Kč |
| 10 | 160,29900 Kč | 1 602,99 Kč |
| 25 | 150,26160 Kč | 3 756,54 Kč |
| 50 | 143,08460 Kč | 7 154,23 Kč |
| 100 | 136,25390 Kč | 13 625,39 Kč |
| 250 | 127,72748 Kč | 31 931,87 Kč |
| 500 | 121,63554 Kč | 60 817,77 Kč |
| 1 000 | 115,83547 Kč | 115 835,47 Kč |
| Unit Price without VAT: | 188,56000 Kč |
|---|---|
| Unit Price with VAT: | 228,15760 Kč |


