
A0500.LN | |
|---|---|
DigiKey Part Number | A0500.LN-ND |
Manufacturer | |
Manufacturer Product Number | A0500.LN |
Description | LOCKNUT NPT 1/2" GALVANIZD STEEL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Locknut For NPT 1/2" Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | NPT 1/2" Thread - Cable Glands | |
Material | Steel | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,26300 Kč | 122,63 Kč |
| 25 | 11,48160 Kč | 287,04 Kč |
| 50 | 10,93580 Kč | 546,79 Kč |
| 100 | 10,41290 Kč | 1 041,29 Kč |
| 300 | 9,63387 Kč | 2 890,16 Kč |
| 500 | 9,29246 Kč | 4 646,23 Kč |
| 1 000 | 8,84877 Kč | 8 848,77 Kč |
| 2 500 | 8,29463 Kč | 20 736,58 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |








