
SPB-01 | |
|---|---|
DigiKey Part Number | 3M156098-ND |
Manufacturer | |
Manufacturer Product Number | SPB-01 |
Description | WIRE MARKR BOOK 5.6MMX34.8MM WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.22" W x 1.37" L (5.6mm x 34.8mm) White Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Book (Perforated) | |
Size | 0.22" W x 1.37" L (5.6mm x 34.8mm) | |
Cable Diameter | 0.470" (11.94mm) | |
Legend | 0-9; L1,L2,L3,T1,T2,T3 | |
Color | White | |
Material | Vinyl Cloth | |
Operating Temperature | 0°C ~ 66°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,15000 Kč | 630,15 Kč |
| 10 | 535,57500 Kč | 5 355,75 Kč |
| 25 | 502,03680 Kč | 12 550,92 Kč |
| 50 | 478,08660 Kč | 23 904,33 Kč |
| 100 | 455,28280 Kč | 45 528,28 Kč |
| 250 | 426,81292 Kč | 106 703,23 Kč |
| 500 | 406,47004 Kč | 203 235,02 Kč |
| Unit Price without VAT: | 630,15000 Kč |
|---|---|
| Unit Price with VAT: | 762,48150 Kč |




