Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

304122 | |
|---|---|
DigiKey Part Number | 288-304122-ND |
Manufacturer | |
Manufacturer Product Number | 304122 |
Description | AVK 2.5 FT TERMINAL BLOCK GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green 12-26 AWG |
Category | Current - IEC 24 A |
Manufacturer American Electrical Inc. | Voltage - IEC 750V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 2 | Color Green |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 304120 | American Electrical Inc. | 1 430 | 288-304120-ND | 28,99000 Kč | Parametric Equivalent |
| 304121 | American Electrical Inc. | 87 | 288-304121-ND | 28,99000 Kč | Parametric Equivalent |
| 304123 | American Electrical Inc. | 0 | 288-304123-ND | 14,72820 Kč | Parametric Equivalent |
| 304124 | American Electrical Inc. | 165 | 288-304124-ND | 28,99000 Kč | Parametric Equivalent |
| 304125 | American Electrical Inc. | 0 | 288-304125-ND | 28,99000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,72820 Kč | 1 472,82 Kč |
| Unit Price without VAT: | 14,72820 Kč |
|---|---|
| Unit Price with VAT: | 17,82112 Kč |











