
304126 | |
|---|---|
DigiKey Part Number | 288-304126-ND |
Manufacturer | |
Manufacturer Product Number | 304126 |
Description | AVK 2.5 FT TERMINAL BLOCK WHITE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through White 12-26 AWG |
Category | Current - IEC 24 A |
Manufacturer American Electrical Inc. | Voltage - IEC 750V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 2 | Color White |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 21,04300 Kč | 210,43 Kč |
| 25 | 18,31960 Kč | 457,99 Kč |
| 50 | 16,54260 Kč | 827,13 Kč |
| 100 | 15,02220 Kč | 1 502,22 Kč |
| 300 | 13,12090 Kč | 3 936,27 Kč |
| 500 | 12,42654 Kč | 6 213,27 Kč |
| 1 000 | 11,64884 Kč | 11 648,84 Kč |
| 5 000 | 10,41870 Kč | 52 093,50 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |

