Connector Kit Ferrule - Wire End
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1627050

DigiKey Part Number
288-1734-ND
Manufacturer
Manufacturer Product Number
1627050
Description
CONN FERRULE SLIDE BOX TYPE W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Kit Ferrule - Wire End
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Case
Part Status
Active
Kit Type
Ferrule - Wire End
Values
400 pcs - 100 pcs ea 20 AWG, 18 AWG, 16 AWG, 50 pcs ea 22 AWG, 14 AWG Cable Diameter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
1525,58000 Kč525,58 Kč
10446,58500 Kč4 465,85 Kč
25418,63280 Kč10 465,82 Kč
50398,65540 Kč19 932,77 Kč
100379,63750 Kč37 963,75 Kč
250355,89428 Kč88 973,57 Kč
500338,92914 Kč169 464,57 Kč
Manufacturers Standard Package
Unit Price without VAT:525,58000 Kč
Unit Price with VAT:635,95180 Kč