
123211850 | |
|---|---|
DigiKey Part Number | 288-1720-ND |
Manufacturer | |
Manufacturer Product Number | 123211850 |
Description | CONN FERRULE DIN 350 MCM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 350MCM (185.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 350MCM (185.00mm²) | |
Length - Overall | 32.00mm | |
Length - Pin | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 29,98500 Kč | 299,85 Kč |
| 25 | 28,10360 Kč | 702,59 Kč |
| 50 | 26,76400 Kč | 1 338,20 Kč |
| 100 | 25,48320 Kč | 2 548,32 Kč |
| 250 | 23,88732 Kč | 5 971,83 Kč |
| 500 | 22,74630 Kč | 11 373,15 Kč |
| 1 000 | 21,66070 Kč | 21 660,70 Kč |
| 2 500 | 20,30507 Kč | 50 762,68 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |


