
12321120 | |
|---|---|
DigiKey Part Number | 288-1717-ND |
Manufacturer | |
Manufacturer Product Number | 12321120 |
Description | CONN FERRULE DIN 4/0AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 4/0 AWG (120.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Non-Insulated |
Manufacturer American Electrical Inc. | Style DIN |
Packaging Bag | Size 4/0 AWG (120.00mm²) |
Part Status Active | Length - Overall 32.00mm |
Type Single Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 10 | 22,21100 Kč | 222,11 Kč |
| 25 | 20,82200 Kč | 520,55 Kč |
| 50 | 19,82940 Kč | 991,47 Kč |
| 100 | 18,88050 Kč | 1 888,05 Kč |
| 250 | 17,69796 Kč | 4 424,49 Kč |
| 500 | 16,85250 Kč | 8 426,25 Kč |
| 1 000 | 16,04768 Kč | 16 047,68 Kč |
| 2 500 | 15,04332 Kč | 37 608,30 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |





