
122010400 | |
|---|---|
DigiKey Part Number | 288-1707-ND |
Manufacturer | |
Manufacturer Product Number | 122010400 |
Description | CONN FERRULE DIN 12AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 12 AWG (4.00mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 25 | 1,98240 Kč | 49,56 Kč |
| 50 | 1,88560 Kč | 94,28 Kč |
| 100 | 1,79320 Kč | 179,32 Kč |
| 250 | 1,68068 Kč | 420,17 Kč |
| 500 | 1,60004 Kč | 800,02 Kč |
| 1 000 | 1,52361 Kč | 1 523,61 Kč |
| 2 500 | 1,42812 Kč | 3 570,30 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |




