
122010250 | |
|---|---|
DigiKey Part Number | 288-1706-ND |
Manufacturer | |
Manufacturer Product Number | 122010250 |
Description | CONN FERRULE DIN 14AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 25 | 1,87320 Kč | 46,83 Kč |
| 50 | 1,78480 Kč | 89,24 Kč |
| 100 | 1,69870 Kč | 169,87 Kč |
| 250 | 1,59080 Kč | 397,70 Kč |
| 500 | 1,51480 Kč | 757,40 Kč |
| 1 000 | 1,44235 Kč | 1 442,35 Kč |
| 2 500 | 1,35202 Kč | 3 380,05 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |





