
11102040 | |
|---|---|
DigiKey Part Number | 288-1065-ND |
Manufacturer | |
Manufacturer Product Number | 11102040 |
Description | CONN FERRULE W TYPE 12AWG GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector W 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | W | |
Size | 12 AWG (4.00mm²) | |
Length - Overall | 17.50mm | |
Length - Pin | 10.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 25 | 3,93080 Kč | 98,27 Kč |
| 50 | 3,73760 Kč | 186,88 Kč |
| 100 | 3,55920 Kč | 355,92 Kč |
| 250 | 3,33700 Kč | 834,25 Kč |
| 500 | 3,17700 Kč | 1 588,50 Kč |
| 1 000 | 3,02518 Kč | 3 025,18 Kč |
| 2 500 | 2,83557 Kč | 7 088,93 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |










