
BL-HUB35A-TRB | |
|---|---|
DigiKey Part Number | 2007-BL-HUB35A-TRBTR-ND - Tape & Reel (TR) 2007-BL-HUB35A-TRBCT-ND - Cut Tape (CT) 2007-BL-HUB35A-TRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL-HUB35A-TRB |
Description | LED RED CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 632nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,77900 Kč | 27,79 Kč |
| 100 | 1,92820 Kč | 192,82 Kč |
| 500 | 1,53918 Kč | 769,59 Kč |
| 1 000 | 1,40993 Kč | 1 409,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,24286 Kč | 3 728,58 Kč |
| 6 000 | 1,15733 Kč | 6 943,98 Kč |
| 9 000 | 1,11336 Kč | 10 020,24 Kč |
| 15 000 | 1,06363 Kč | 15 954,45 Kč |
| 21 000 | 1,03401 Kč | 21 714,21 Kč |
| 30 000 | 1,00509 Kč | 30 152,70 Kč |
| 75 000 | 0,94117 Kč | 70 587,75 Kč |
| 150 000 | 0,90134 Kč | 135 201,00 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |











