
BL-HE133-TRB | |
---|---|
DigiKey Part Number | 2007-BL-HE133-TRB-ND |
Manufacturer | |
Manufacturer Product Number | BL-HE133-TRB |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.30mm |
Quantity | Unit Price | Ext Price |
---|---|---|
30 000 | 1,13542 Kč | 34 062,60 Kč |
Unit Price without VAT: | 1,13542 Kč |
---|---|
Unit Price with VAT: | 1,37386 Kč |