Blue 460nm ~ 475nm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL-BBE3V1

DigiKey Part Number
BL-BBE3V1-ND
Manufacturer
Manufacturer Product Number
BL-BBE3V1
Description
LED BLUE CLEAR 470NM 3MM T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Blue 460nm ~ 475nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
470nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
7.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 039
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
108,94500 Kč89,45 Kč
1006,46950 Kč646,95 Kč
5005,35324 Kč2 676,62 Kč
1 0004,98640 Kč4 986,40 Kč
2 0004,67458 Kč9 349,16 Kč
5 0004,33353 Kč21 667,65 Kč
10 0004,12073 Kč41 207,30 Kč
25 0003,88862 Kč97 215,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč