
BL-B4141Q | |
|---|---|
DigiKey Part Number | 2007-BL-B4141Q-ND |
Manufacturer | |
Manufacturer Product Number | BL-B4141Q |
Description | T-1 ORN DIFFUSED LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Orange | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 3.10mm Dia | |
Height (Max) | 5.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,53700 Kč | 15,37 Kč |
| 100 | 1,04830 Kč | 104,83 Kč |
| 500 | 0,82348 Kč | 411,74 Kč |
| 1 000 | 0,74833 Kč | 748,33 Kč |
| 2 000 | 0,68381 Kč | 1 367,62 Kč |
| 5 000 | 0,61285 Kč | 3 064,25 Kč |
| 10 000 | 0,56827 Kč | 5 682,70 Kč |
| 25 000 | 0,51935 Kč | 12 983,75 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |



