
BL-B2141Q | |
|---|---|
DigiKey Part Number | 2007-BL-B2141Q-ND |
Manufacturer | |
Manufacturer Product Number | BL-B2141Q |
Description | T-1 GRN DIFF. LED(568NM) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 3.10mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bag | Current - Test 20mA |
Part Status Active | Viewing Angle 35° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 568nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Size / Dimension 3.10mm Dia |
Lens Style Round with Domed Top | Height (Max) 5.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 100 | 0,93230 Kč | 93,23 Kč |
| 500 | 0,73074 Kč | 365,37 Kč |
| 1 000 | 0,66312 Kč | 663,12 Kč |
| 2 000 | 0,60506 Kč | 1 210,12 Kč |
| 5 000 | 0,54108 Kč | 2 705,40 Kč |
| 10 000 | 0,50087 Kč | 5 008,70 Kč |
| 25 000 | 0,45672 Kč | 11 418,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

