Addressable Lighting BL-2020RGB 1 LED Discrete Serial Red, Green, Blue (RGB) 2.00mm L x 2.00mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-2020BGR-TRB

DigiKey Part Number
2007-BB-2020BGR-TRBTR-ND - Tape & Reel (TR)
2007-BB-2020BGR-TRBCT-ND - Cut Tape (CT)
2007-BB-2020BGR-TRBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BB-2020BGR-TRB
Description
ADDRESS LED DISCRETE SERIAL RGB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Addressable Lighting BL-2020RGB 1 LED Discrete Serial Red, Green, Blue (RGB) 2.00mm L x 2.00mm W
Datasheet
 Datasheet
EDA/CAD Models
BB-2020BGR-TRB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red, Green, Blue (RGB)
Manufacturer
American Bright Optoelectronics Corporation
Utilized LED
APA102C
Series
Interface
Serial
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
2.00mm L x 2.00mm W
Configuration
Discrete
Base Product Number
Number of LEDs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57 726
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1020,07400 Kč200,74 Kč
10015,00730 Kč1 500,73 Kč
50012,75964 Kč6 379,82 Kč
1 00012,02471 Kč12 024,71 Kč
2 00011,40139 Kč22 802,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,87329 Kč43 493,16 Kč
8 00010,42627 Kč83 410,16 Kč
12 00010,19740 Kč122 368,80 Kč
20 0009,93927 Kč198 785,40 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč