
AB-GES-C04108W40BN2 | |
|---|---|
DigiKey Part Number | AB-GES-C04108W40BN2-ND |
Manufacturer | |
Manufacturer Product Number | AB-GES-C04108W40BN2 |
Description | LED ENG AB-GES NEUT WH RND 4000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine AB-GES White, Neutral Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED Engine | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 900lm (Typ) | |
Current - Test | - | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 120VAC | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 45.00mm Dia | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,78000 Kč | 422,78 Kč |
| 10 | 335,37200 Kč | 3 353,72 Kč |
| 200 | 274,20850 Kč | 54 841,70 Kč |
| 600 | 260,77027 Kč | 156 462,16 Kč |
| Unit Price without VAT: | 422,78000 Kč |
|---|---|
| Unit Price with VAT: | 511,56380 Kč |




