LED Lighting COBs, Engines, Modules LED Engine AB-GES White, Neutral Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-GES-C08115W403T2

DigiKey Part Number
AB-GES-C08115W403T2-ND
Manufacturer
Manufacturer Product Number
AB-GES-C08115W403T2
Description
LED ENG AB-GES NEUT WH RND 4000K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine AB-GES White, Neutral Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Round
Manufacturer
American Bright Optoelectronics Corporation
Luminous Flux @ Current/Temperature
1300lm (Typ)
Series
Temperature - Test
25°C
Packaging
Bag
Voltage - Forward (Vf) (Typ)
120VAC
Part Status
Active
CRI (Color Rendering Index)
80
Type
LED Engine
Size / Dimension
80.00mm Dia
Color
White, Neutral
Lens Type
Flat
CCT (K)
4000K 3-Step MacAdam Ellipse
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 091,06000 Kč1 091,06 Kč
10901,44400 Kč9 014,44 Kč
200769,60505 Kč153 921,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 091,06000 Kč
Unit Price with VAT:1 320,18260 Kč