
AB-FD02408-19712-8A2 | |
|---|---|
DigiKey Part Number | 2007-AB-FD02408-19712-8A2-ND |
Manufacturer | |
Manufacturer Product Number | AB-FD02408-19712-8A2 |
Description | LED MOD AB-FH RGBW LNR ST 3000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FH Red, Green, Blue, White - Warm (RGBW) Linear Light Strip, Flexible |
Category | Luminous Flux @ Current/Temperature 81lm Red, 223lm Green, 50lm Blue, 334lm White |
Manufacturer American Bright Optoelectronics Corporation | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 24V Red, 24V Green, 24V Blue, 24V White |
Packaging Bulk | Current - Max 590mA Red, 590mA Green, 590mA Blue, 590mA White |
Part Status Active | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 120° |
Color Red, Green, Blue, White - Warm (RGBW) | Features IP68 |
CCT (K) 3000K | Size / Dimension 5003.80mm L x 14.50mm W |
Wavelength 625nm Red, 528nm Green, 470nm Blue, 3000K White | Height 6.50mm |
Configuration Linear Light Strip, Flexible | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 652,21900 Kč | 13 044,38 Kč |
| Unit Price without VAT: | 652,21900 Kč |
|---|---|
| Unit Price with VAT: | 789,18499 Kč |


