
AB-D67100-V24-Q | |
|---|---|
DigiKey Part Number | 2007-AB-D67100-V24-Q-ND |
Manufacturer | |
Manufacturer Product Number | AB-D67100-V24-Q |
Description | 90-305VAC INPUT, 24VDC OUTPUT, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.17A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 100 W |
Manufacturer American Bright Optoelectronics Corporation | Voltage - Isolation 3.2 kV |
Series | Dimming Non-Dimmable |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
Type Constant Current, Voltage | Operating Temperature -40°C ~ 60°C |
Topology AC DC Converter | Efficiency 92.5% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 90VAC | Size / Dimension 6.80" L x 2.46" W x 1.50" H (172.6mm x 62.5mm x 38.0mm) |
Voltage - Input (Max) 305VAC | Approval Agency CE, cULus, cURus, TUV, UKCA |
Voltage - Output 24V | Standard Number UL 8750 |
Current - Output (Max) 4.17A | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 075,73000 Kč | 1 075,73 Kč |
| 5 | 982,95800 Kč | 4 914,79 Kč |
| 10 | 945,49800 Kč | 9 454,98 Kč |
| 25 | 898,07600 Kč | 22 451,90 Kč |
| Unit Price without VAT: | 1 075,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 301,63330 Kč |




