



AB-FD012BL-19712-XA1 | |
|---|---|
DigiKey Part Number | AB-FD012BL-19712-XA1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FD012BL-19712-XA1 |
Description | LED MOD AB-FD BLUE LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FD Blue Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Current - Test 660mA |
Manufacturer American Bright Optoelectronics Corporation | Voltage - Forward (Vf) (Typ) 12V |
Series | Lumens/Watt @ Current - Test 17 lm/W |
Packaging Bag | Viewing Angle 120° |
Part Status Active | Features IP68 |
Type LED Module | Size / Dimension 5000.00mm L x 12.50mm W |
Color Blue | Height 6.50mm |
Wavelength 470nm (465nm ~ 475nm) | Lens Type Flat |
Configuration Linear Light Strip, Flexible | Base Product Number |
Luminous Flux @ Current/Temperature 136lm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 388,95450 Kč | 27 779,09 Kč |
| Unit Price without VAT: | 1 388,95450 Kč |
|---|---|
| Unit Price with VAT: | 1 680,63495 Kč |





