



AB-FD01230-19712-8A1 | |
|---|---|
DigiKey Part Number | AB-FD01230-19712-8A1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FD01230-19712-8A1 |
Description | LED MOD AB-FD WH LNR STRP 3000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FD White, Warm Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Current - Test 660mA |
Manufacturer American Bright Optoelectronics Corporation | Voltage - Forward (Vf) (Typ) 12V |
Series | Lumens/Watt @ Current - Test 91 lm/W |
Packaging Bag | CRI (Color Rendering Index) 80 |
Part Status Active | Viewing Angle 120° |
Type LED Module | Features IP68 |
Color White, Warm | Size / Dimension 5000.00mm L x 12.50mm W |
CCT (K) 3000K | Height 6.50mm |
Configuration Linear Light Strip, Flexible | Lens Type Flat |
Luminous Flux @ Current/Temperature 720lm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 388,95450 Kč | 27 779,09 Kč |
| Unit Price without VAT: | 1 388,95450 Kč |
|---|---|
| Unit Price with VAT: | 1 680,63495 Kč |





