



AB-FD01206-19712-XA2 | |
|---|---|
DigiKey Part Number | AB-FD01206-19712-XA2-ND |
Manufacturer | |
Manufacturer Product Number | AB-FD01206-19712-XA2 |
Description | LED MOD AB-FD RGB LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FD Red, Green, Blue (RGB) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Current - Test 840mA |
Manufacturer American Bright Optoelectronics Corporation | Voltage - Forward (Vf) (Typ) 12V |
Series | Lumens/Watt @ Current - Test 9 lm/W Red, 25 lm/W Green, 6 lm/W Blue |
Packaging Bag | Viewing Angle 120° |
Part Status Active | Features IP68 |
Type LED Module | Size / Dimension 5000.00mm L x 14.50mm W |
Color Red, Green, Blue (RGB) | Height 6.50mm |
Wavelength 630nm Red, 528nm Blue, 470nm Green | Lens Type Flat |
Configuration Linear Light Strip, Flexible | Base Product Number |
Luminous Flux @ Current/Temperature 90lm Red, 248lm Green, 56lm Blue |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4245 | Adafruit Industries LLC | 27 | 1528-4245-ND | 418,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2 280,96000 Kč | 45 619,20 Kč |
| Unit Price without VAT: | 2 280,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 759,96160 Kč |






