



AB-FC02406-19700-XA2 | |
|---|---|
DigiKey Part Number | 2007-AB-FC02406-19700-XA2TR-ND - Tape & Reel (TR) 2007-AB-FC02406-19700-XA2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AB-FC02406-19700-XA2 |
Description | LED MOD AB-FC RGB LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FC Red, Green, Blue (RGB) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | LED Module | |
Color | Red, Green, Blue (RGB) | |
CCT (K) | - | |
Wavelength | 470nm (465nm ~ 475nm) | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 90lm Red, 248lm Green, 56lm Blue | |
Current - Test | 840mA Red, 840mA Green, 840mA Blue | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | 25 lm/W Red, 18 lm/W Green, 58 lm/W Blue | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | IP65 | |
Size / Dimension | 5000.00mm L x 10.00mm W (100.00mm L per Segment) | |
Height | 2.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,78000 Kč | 71,78 Kč |
| 10 | 52,56200 Kč | 525,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 43,95240 Kč | 2 197,62 Kč |
| 100 | 41,13170 Kč | 4 113,17 Kč |
| 150 | 39,68347 Kč | 5 952,52 Kč |
| 250 | 38,04660 Kč | 9 511,65 Kč |
| 350 | 37,07146 Kč | 12 975,01 Kč |
| 500 | 36,12012 Kč | 18 060,06 Kč |
| 1 250 | 34,01849 Kč | 42 523,11 Kč |
| 2 500 | 32,71002 Kč | 81 775,05 Kč |
| 5 000 | 31,60354 Kč | 158 017,70 Kč |
| Unit Price without VAT: | 71,78000 Kč |
|---|---|
| Unit Price with VAT: | 86,85380 Kč |









