



AB-FC01240-19700-8A1 | |
|---|---|
DigiKey Part Number | 2007-AB-FC01240-19700-8A1TR-ND - Tape & Reel (TR) 2007-AB-FC01240-19700-8A1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AB-FC01240-19700-8A1 |
Description | LED MOD AB-FC WH LNR STRP 4000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FC White, Warm Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 334lm | |
Current - Test | 660mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 46 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | IP65 | |
Size / Dimension | 5000.00mm L x 10.00mm W (25.00mm L per Segment) | |
Height | 2.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,73000 Kč | 13,73 Kč |
| 10 | 9,44600 Kč | 94,46 Kč |
| 100 | 6,84520 Kč | 684,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,29070 Kč | 1 258,14 Kč |
| 400 | 5,81893 Kč | 2 327,57 Kč |
| 600 | 5,57600 Kč | 3 345,60 Kč |
| 1 000 | 5,30074 Kč | 5 300,74 Kč |
| 1 400 | 5,13685 Kč | 7 191,59 Kč |
| 2 000 | 4,97669 Kč | 9 953,38 Kč |
| 5 000 | 4,62214 Kč | 23 110,70 Kč |
| 10 000 | 4,40101 Kč | 44 010,10 Kč |
| 20 000 | 4,21381 Kč | 84 276,20 Kč |
| Unit Price without VAT: | 13,73000 Kč |
|---|---|
| Unit Price with VAT: | 16,61330 Kč |

