LED Lighting COBs, Engines, Modules LED Module - White, Warm Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFS-105000-12WW

DigiKey Part Number
289-ZFS-105000-12WW-ND
Manufacturer
Manufacturer Product Number
ZFS-105000-12WW
Description
LED WARM WHT LNR LGT STRIP 3050K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - White, Warm Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
JKL Components Corp.
Voltage - Forward (Vf) (Typ)
12V
Packaging
Bulk
Current - Max
2.5A
Part Status
Active
Viewing Angle
120°
Type
LED Module
Size / Dimension
5000.00mm L x 10.00mm W
Color
White, Warm
Height
2.00mm
CCT (K)
3050K
Lens Type
Flat
Configuration
Linear Light Strip, Flexible
Base Product Number
Luminous Flux @ Current/Temperature
3750lm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 112,61000 Kč2 112,61 Kč
101 793,60700 Kč17 936,07 Kč
1001 610,47310 Kč161 047,31 Kč
Manufacturers Standard Package
Unit Price without VAT:2 112,61000 Kč
Unit Price with VAT:2 556,25810 Kč