



AB-FA024BL-19700-XA1 | |
|---|---|
DigiKey Part Number | 2007-AB-FA024BL-19700-XA1TR-ND - Tape & Reel (TR) 2007-AB-FA024BL-19700-XA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AB-FA024BL-19700-XA1 |
Description | LED MOD AB-FA BLUE LNR STRIP |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FA Blue Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Current - Test 330mA |
Manufacturer American Bright Optoelectronics Corporation | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Lumens/Watt @ Current - Test 19 lm/W |
Part Status Obsolete | Viewing Angle 120° |
Type LED Module | Features IP20 |
Color Blue | Size / Dimension 5000.00mm L x 8.00mm W (50.00mm L per Segment) |
Wavelength 470nm (465nm ~ 475nm) | Height 1.60mm |
Configuration Linear Light Strip, Flexible | Lens Type Flat |
Luminous Flux @ Current/Temperature 144lm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB-FA024BL-19712-XA1 | American Bright Optoelectronics Corporation | 0 | AB-FA024BL-19712-XA1-ND | 1 010,77000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

