
AB-FA012I8-19712-XA2-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FA012I8-19712-XA2-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FA012I8-19712-XA2-12S |
Description | LED MOD AB-FA RGB LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FA Red, Green, Blue (RGB) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 90lm Red, 248lm Green, 56lm Blue |
Manufacturer American Bright Optoelectronics Corporation | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 12V Red, 12V Green, 12V Blue |
Packaging Strip | Viewing Angle 90°, 120° |
Part Status Active | Features IP20 |
Type LED Module | Size / Dimension 304.80mm L x 10.00mm W |
Color Red, Green, Blue (RGB) | Height 2.50mm |
Wavelength 625nm Red, 525nm Green, 470nm Blue | Lens Type Flat |
Configuration Linear Light Strip, Flexible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,38000 Kč | 239,38 Kč |
| 10 | 184,65600 Kč | 1 846,56 Kč |
| 100 | 152,73320 Kč | 15 273,32 Kč |
| 500 | 138,84508 Kč | 69 422,54 Kč |
| 1 000 | 134,33974 Kč | 134 339,74 Kč |
| Unit Price without VAT: | 239,38000 Kč |
|---|---|
| Unit Price with VAT: | 289,64980 Kč |


