Similar

AB-FA01206-19712-XA2-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FA01206-19712-XA2-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FA01206-19712-XA2-12S |
Description | LED MOD AB-FA RGB LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FA Red, Green, Blue (RGB) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 250lm Red, 560lm Green, 168lm Blue |
Manufacturer American Bright Optoelectronics Corporation | Current - Test 830mA Red, 830mA Green, 830mA Blue |
Series | Temperature - Test 25°C |
Packaging Strip | Voltage - Forward (Vf) (Typ) 12V Red, 12V Green, 12V Blue |
Part Status Active | Lumens/Watt @ Current - Test 25 lm/W Red, 70 lm/W Green, 21 lm/W Blue |
Type LED Module | Viewing Angle 120° |
Color Red, Green, Blue (RGB) | Features IP20 |
Wavelength 630nm Red, 528nm Green, 470nm Blue | Size / Dimension 304.80mm L x 10.00mm W |
Configuration Linear Light Strip, Flexible | Lens Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB-FA012I8-19712-XA2-12S | American Bright Optoelectronics Corporation | 20 | 2007-AB-FA012I8-19712-XA2-12S-ND | 239,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,47000 Kč | 182,47 Kč |
| 10 | 139,04900 Kč | 1 390,49 Kč |
| 100 | 113,59710 Kč | 11 359,71 Kč |
| 500 | 102,50930 Kč | 51 254,65 Kč |
| 1 000 | 98,91066 Kč | 98 910,66 Kč |
| 2 000 | 95,86847 Kč | 191 736,94 Kč |
| Unit Price without VAT: | 182,47000 Kč |
|---|---|
| Unit Price with VAT: | 220,78870 Kč |










