
AB-FA012AM-19712-XA1 | |
|---|---|
DigiKey Part Number | 2007-AB-FA012AM-19712-XA1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FA012AM-19712-XA1 |
Description | LED MOD AB-FA AMBER LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FA Amber Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 190lm (Typ) |
Manufacturer American Bright Optoelectronics Corporation | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 12V |
Packaging Bulk | Lumens/Watt @ Current - Test 19 lm/W |
Part Status Active | Current - Max 830mA |
Type LED Module | Viewing Angle 120° |
Color Amber | Features IP20 |
Wavelength 575nm (558nm ~ 592nm) | Size / Dimension 5000.00mm L x 10.00mm W |
Configuration Linear Light Strip, Flexible | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 918,73600 Kč | 18 374,72 Kč |
| Unit Price without VAT: | 918,73600 Kč |
|---|---|
| Unit Price with VAT: | 1 111,67056 Kč |



