5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-D2060-V12-Q

DigiKey Part Number
2007-AB-D2060-V12-Q-ND
Manufacturer
Manufacturer Product Number
AB-D2060-V12-Q
Description
100-240VAC INPUT, 12VDC OUTPUT,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
60 W
Manufacturer
American Bright Optoelectronics Corporation
Dimming
Non-Dimmable
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP20
Type
Constant Voltage
Operating Temperature
-20°C ~ 45°C
Topology
AC DC Converter
Efficiency
87%
Number of Outputs
1
Termination Style
Screw Terminal
Voltage - Input (Min)
100VAC
Size / Dimension
6.30" L x 2.28" W x 0.71" H (159.9mm x 57.8mm x 18.0mm)
Voltage - Input (Max)
240VAC
Approval Agency
CE, cULus, cURus, TUV, UKCA
Voltage - Output
12V
Standard Number
UL 8750
Current - Output (Max)
5A
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1756,56000 Kč756,56 Kč
5691,29600 Kč3 456,48 Kč
10664,92300 Kč6 649,23 Kč
Manufacturers Standard Package
Unit Price without VAT:756,56000 Kč
Unit Price with VAT:915,43760 Kč