LED Lighting COBs, Engines, Modules LED Module AB-FA White, Warm Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules LED Module AB-FA White, Warm Linear Light Strip, Flexible
American Bright Flexible Light Strip Product Offering
American Bright Flexible Light Strip Applications

AB-FA01230-19700-8A1

DigiKey Part Number
2007-AB-FA01230-19700-8A1TR-ND - Tape & Reel (TR)
2007-AB-FA01230-19700-8A1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AB-FA01230-19700-8A1
Description
LED MOD AB-FA WH LNR STRP 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module AB-FA White, Warm Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
American Bright Optoelectronics Corporation
Voltage - Forward (Vf) (Typ)
12V
Series
Lumens/Watt @ Current - Test
91 lm/W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
CRI (Color Rendering Index)
80
Part Status
Obsolete
Viewing Angle
120°
Type
LED Module
Features
IP20
Color
White, Warm
Size / Dimension
5000.00mm L x 8.00mm W (25.00mm L per Segment)
CCT (K)
3000K
Height
1.60mm
Configuration
Linear Light Strip, Flexible
Lens Type
Flat
Luminous Flux @ Current/Temperature
720lm
Base Product Number
Current - Test
660mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AB-FA01230-19712-8A1American Bright Optoelectronics Corporation0AB-FA01230-19712-8A1-ND994,47000 KčMFR Recommended
5860Adafruit Industries LLC381528-5860-ND157,49000 KčSimilar
In-Stock: 3 646
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,48300 Kč84,83 Kč
1006,11880 Kč611,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2005,61485 Kč1 122,97 Kč
4005,18493 Kč2 073,97 Kč
6004,96323 Kč2 977,94 Kč
1 0004,71237 Kč4 712,37 Kč
1 4004,56286 Kč6 388,00 Kč
2 0004,41672 Kč8 833,44 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč