LED Lighting COBs, Engines, Modules LED Module - White, Warm Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5860

DigiKey Part Number
1528-5860-ND
Manufacturer
Manufacturer Product Number
5860
Description
DOUBLE-SIDED SINGLE COLOR 12V LE
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - White, Warm Linear Light Strip, Flexible
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Linear Light Strip, Flexible
Manufacturer
Adafruit Industries LLC
Current - Test
950mA
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
12V
Part Status
Obsolete
Size / Dimension
1000.00mm L x 6.00mm W
Type
LED Module
Light Emitting Surface (LES)
3.20mm L x 2.60mm W
Color
White, Warm
Lens Type
Flat
CCT (K)
3000K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1157,49000 Kč157,49 Kč
Manufacturers Standard Package
Unit Price without VAT:157,49000 Kč
Unit Price with VAT:190,56290 Kč