



AB-FA01208-19712-8A1 | |
|---|---|
DigiKey Part Number | AB-FA01208-19712-8A1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FA01208-19712-8A1 |
Description | LED MOD AB-FA RGBW LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FA Red, Green, Blue, White (RGBW) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Current - Test 1.18A Red, 1.18A Green, 1.18A Blue, 1.18A White |
Manufacturer American Bright Optoelectronics Corporation | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 12V |
Packaging Bag | CRI (Color Rendering Index) 80 |
Part Status Active | Viewing Angle 120° |
Type LED Module | Features IP20 |
Color Red, Green, Blue, White (RGBW) | Size / Dimension 5000.00mm L x 10.00mm W |
Wavelength 625nm Red, 523nm Green, 468nm Blue | Height 1.60mm |
Configuration Linear Light Strip, Flexible | Lens Type Flat |
Luminous Flux @ Current/Temperature 81lm Red, 223lm Green, 50lm Blue, 334lm White | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 196,39000 Kč | 2 196,39 Kč |
| 10 | 1 867,66700 Kč | 18 676,67 Kč |
| 100 | 1 678,92870 Kč | 167 892,87 Kč |
| Unit Price without VAT: | 2 196,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 657,63190 Kč |





