
AB-D20100-V12-Q | |
|---|---|
DigiKey Part Number | 2007-AB-D20100-V12-Q-ND |
Manufacturer | |
Manufacturer Product Number | AB-D20100-V12-Q |
Description | 100-240VAC INPUT, 12VDC OUTPUT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.33A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 100 W |
Manufacturer American Bright Optoelectronics Corporation | Dimming Non-Dimmable |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP20 |
Type Constant Voltage | Operating Temperature -20°C ~ 45°C |
Topology AC DC Converter | Efficiency 89% |
Number of Outputs 1 | Termination Style Terminal Block |
Voltage - Input (Min) 100VAC | Size / Dimension 12.62" L x 1.18" W x 0.72" H (320.6mm x 30.0mm x 18.2mm) |
Voltage - Input (Max) 240VAC | Approval Agency CE, cULus, cURus, TUV, UKCA |
Voltage - Output 12V | Mounting Type Chassis Mount |
Current - Output (Max) 8.33A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 066,49000 Kč | 1 066,49 Kč |
| 5 | 974,51800 Kč | 4 872,59 Kč |
| 10 | 937,37200 Kč | 9 373,72 Kč |
| Unit Price without VAT: | 1 066,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 290,45290 Kč |


