900-BBGA, FCBGA
cms-photo-disclaimer

XCZU9CG-2FFVC900I

cms-digikey-product-number
122-2032-ND
cms-manufacturer
cms-manufacturer-product-number
XCZU9CG-2FFVC900I
cms-description
IC SOC CORTEX-A53 900FCBGA
cms-standard-lead-time
16 Weeks
cms-customer-reference
cms-detailed-description
Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ System On Chip (SOC) IC Zynq® UltraScale+™ MPSOC CG Zynq®UltraScale+™ FPGA, 599K+ Logic Cells 533MHz, 1.3GHz 900-FCBGA (31x31)
cms-datasheet
 cms-datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DMA, WDT
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
533MHz, 1.3GHz
Primary Attributes
Zynq®UltraScale+™ FPGA, 599K+ Logic Cells
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
900-BBGA, FCBGA
Supplier Device Package
900-FCBGA (31x31)
Number of I/O
204
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
cms-check-lead-time
cms-notify-in-stock-request
cms-all-prices-in-currency
Tray
cms-quantitycms-unit-pricecms-ext-price
196 627,08000 Kč96 627,08 Kč
cms-manufacturer-standard-package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:96 627,08000 Kč
Unit Price with VAT:116 918,76680 Kč