Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ System On Chip (SOC) IC Zynq® UltraScale+™ MPSOC CG Zynq®UltraScale+™ FPGA, 154K+ Logic Cells 533MHz, 1.3GHz 784-FCBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCZU3CG-2SFVC784E

DigiKey Part Number
122-2260-ND
Manufacturer
Manufacturer Product Number
XCZU3CG-2SFVC784E
Description
IC SOC CORTEX-A53 784FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ System On Chip (SOC) IC Zynq® UltraScale+™ MPSOC CG Zynq®UltraScale+™ FPGA, 154K+ Logic Cells 533MHz, 1.3GHz 784-FCBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Manufacturer
AMD
Speed
533MHz, 1.3GHz
Series
Primary Attributes
Zynq®UltraScale+™ FPGA, 154K+ Logic Cells
Packaging
Bulk
Operating Temperature
0°C ~ 100°C (TJ)
Part Status
Active
Package / Case
784-BFBGA, FCBGA
Architecture
MCU, FPGA
Supplier Device Package
784-FCBGA (23x23)
Core Processor
Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™
Number of I/O
252
RAM Size
256KB
Base Product Number
Peripherals
DMA, WDT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 622,45000 Kč13 622,45 Kč
Manufacturers Standard Package
Unit Price without VAT:13 622,45000 Kč
Unit Price with VAT:16 483,16450 Kč